TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 13AWG, 17 AWG

Subtotal (1 reel of 3800 units)*

£632.89

(exc. VAT)

£759.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£632.89£0.167

*price indicative

RS Stock No.:
136-1764
Mfr. Part No.:
929990-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

20 AWG

Wire Size

13, 17AWG

Current

34A

Series

AMP

For Use With

Round Connector System

Contact Type

Power

Contact Plating

Tin

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Material

Copper Nickel Silicon

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
DE

TE Connectivity Socket Contact


The TE Connectivity AMP series female socket circular contact connector has a contact size of 20 and wire size ranging between 17AWG and 13AWG. This contact is MADE of copper-nickel silicon alloy and has tin contact plating. It can be used with 1.5mm, 2.5mm and 4mm pin diameter connector systems.

Features and Benefits


Current rating is 34A

Cable mount

Crimp termination

Resistant to vibration and physical shock

Single-wire sealing system

Wide temperature range