TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 20AWG, 24 AWG

Subtotal (1 bag of 200 units)*

£316.80

(exc. VAT)

£380.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,400 unit(s) shipping from 06 May 2026
  • Plus 600 unit(s) shipping from 18 January 2027
  • Plus 400 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£1.584£316.80

*price indicative

RS Stock No.:
135-5147
Mfr. Part No.:
163088-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

20 AWG

Current

13A

Wire Size

20, 24AWG

Series

Type III

For Use With

Type XII Series Connectors

Contact Type

Signal

Length

21mm

Contact Plating

Gold

Voltage

250V

Termination Type

Crimp

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.