TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG

Subtotal (1 box of 1000 units)*

£414.41

(exc. VAT)

£497.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 60 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£414.41£0.414

*price indicative

RS Stock No.:
135-4440
Mfr. Part No.:
1-66105-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

24 → 20 AWG

Termination Method

Crimp

Series

Type III+

For Use With

Type III+ Series Connectors

Contact Type

Signal

Contact Plating

Tin over Nickel

Contact Material

Brass

Mounting Type

Cable Mount

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723

TE Connectivity Socket Contact


The TE Connectivity Type III+ series 1-pin male socket contact connector has a contact size of 16 and wire size ranging between 24AWG and 20AWG. This contact is made of brass and has tin over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors.
Note:
The correct assembly procedures must be followed to ensure a full IP65 rating.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully-sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact-resistant thermoplasticrated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Features and Benefits


Current rating is 13A
Cable mount
Crimp termination
Operating temperature ranging between - 55°C and 90°C


TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.