TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 18 AWG, Wire Size 16AWG, 18 AWG

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.43

(exc. VAT)

£4.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
1 - 4£3.43£0.686
5 +£3.15£0.63

*price indicative

RS Stock No.:
304-935
Mfr. Part No.:
0462-005-20141
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Socket Contact

Gender

Female

Contact Size

18 AWG

Wire Size

16, 18AWG

Current

7.5A

Series

DEUTSCH Common Contact

For Use With

DEUTSCH HD30 & HDP20 CONNECTORS

Contact Plating

Gold over Nickel

Voltage

250V

Minimum Operating Temperature

-55°C

Contact Material

Solid Copper Alloy

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

UL-94-HBF, Mil-R-6130C, FMVSS-302, UL94-VO

The TE Connectivity Socket Terminal is designed to terminate to wire sizes ranging from 16 to 18 AWG or 0.75 to 1.5 mm². It features a 1 mm [.04 in] pin diameter and is made of nickel (Ni) for enhanced durability and corrosion resistance. This terminal provides a secure connection, ensuring reliable electrical performance in various wire-to-wire applications.

EU RoHS compliant

EU ELV compliant

Partially insulated