TE ConnectivitySize 11 Straight Cable Grip, For Use With Cable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£5.93

(exc. VAT)

£7.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£5.93
5 - 24£5.35
25 - 49£5.17
50 - 99£5.04
100 +£4.90

*price indicative

Packaging Options:
RS Stock No.:
709-9735
Mfr. Part No.:
207490-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Cable

Product Type

Cable Grip

Shell Size

11

Orientation

Straight

Gender

Female

Colour

Black

Length

45.59mm

Strain Relief

No

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity CPC Connector Accessories


TE Connectivity CPC Plastic Series 1, 2 and 3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy