TE Connectivity, 66452Size 13 mm Straight, Straight Circular Connector Backshell, For Use With Connector Backshells
- RS Stock No.:
- 508-971
- Mfr. Part No.:
- 664529-000
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 508-971
- Mfr. Part No.:
- 664529-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector Backshells | |
| Shell Size | 13 mm | |
| Orientation | Straight, Straight | |
| Housing Material | Aluminium, Aluminium | |
| Series | 66452 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Backshell | ||
For Use With Connector Backshells | ||
Shell Size 13 mm | ||
Orientation Straight, Straight | ||
Housing Material Aluminium, Aluminium | ||
Series 66452 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity Ruggedized Backshell is made from durable aluminum for enhanced protection. It accommodates cable entries ranging from 0.2 to 9.5 mm (.01 to .38 in) and features a straight design. With a 13/C shell size, it ensures secure and reliable connections in demanding environments.
The primary material used is aluminum
It has a straight body orientation
