TE Connectivity M25 Adapter
- RS Stock No.:
- 765-0318
- Mfr. Part No.:
- TXR40AZ00-1612AI
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 765-0318
- Mfr. Part No.:
- TXR40AZ00-1612AI
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| End 1 | D38999 Series III/IV Shell Size 17(E) | |
| End 1 Size | M25 | |
| Body Orientation | Straight | |
| Length | 26.9mm | |
| Shell Plating | Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
End 1 D38999 Series III/IV Shell Size 17(E) | ||
End 1 Size M25 | ||
Body Orientation Straight | ||
Length 26.9mm | ||
Shell Plating Zinc Nickel | ||
Non Compliant
