Phoenix Contact Silver Flat Nut
- RS Stock No.:
- 286-1018
- Mfr. Part No.:
- 1412077
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£5.76
(exc. VAT)
£6.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.576 | £5.76 |
*price indicative
- RS Stock No.:
- 286-1018
- Mfr. Part No.:
- 1412077
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Accessory Type | Flat Nut | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | REACH SVCH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Accessory Type Flat Nut | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals REACH SVCH, CHINA RoHS | ||
The Phoenix Contact Flat nut is an environmental friendly nut. Lock nut is included in the scope of delivery.
Brass nickel plating
Related links
- Phoenix Contact Silver Counter Nut, Shell Size M40 for use with Connector
- Phoenix Contact Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut for use with Circular Connector
- Phoenix Contact Silver Counter Nut for use with Connector
- Phoenix Contact Silver Counter Nut, Shell Size 36 mm for use with Circular Connector
- Phoenix Contact Silver Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Silver Counter Nut, Shell Size M12 for use with Connector
- Phoenix Contact Silver Counter Nut, Shell Size PG11 for use with Connector
