TE Connectivity Black Plug, Shell Size 17 for use with Cable, Connectors

Bulk discount available

Subtotal (1 box of 1800 units)*

£2,084.40

(exc. VAT)

£2,502.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
1800 - 1800£1.158£2,084.40
3600 +£1.126£2,026.80

*price indicative

RS Stock No.:
258-8646
Mfr. Part No.:
3-2407269-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Protective Cap

Shell Size

17

Accessory Type

Plug

For Use With

Cable, Connectors

Colour

Black

Material

Polyethylene

Standards/Approvals

EU REACH, EU RoHS

The TE Connectivity CPC disposable protective caps are designed to fit the existing CPC plugs and receptacles, providing protection from environmental contaminants during storage and handling. The low cost protective caps seamlessly fit the CPC plugs and receptacle when not mated for added protection from dust, dirt, storage, shipping and handling damage. Protective caps act as insurance on your expensive connectors and cable assemblies.

Design to fit existing CPC portfolio

Disposable

Temperature resistant up to 80° C

Recyclable

Related links