Vishay RH05040R00FE02, 40 Ω 50 W Wirewound Panel Mount Fixed Resistor ±1 %

Bulk discount available

Subtotal (1 unit)*

£12.82

(exc. VAT)

£15.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£12.82
5 - 9£5.13
10 - 24£4.83
25 - 49£4.70
50 +£4.59

*price indicative

RS Stock No.:
845-9958
Mfr. Part No.:
RH05040R00FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

40Ω

Product Type

Panel Mount Fixed Resistor

Power Rating

50W

Series

RH

Tolerance

±1 %

Temperature Coefficient

+20 ppm/°C, 20 ppm/°C

Automotive Standard

No

Technology

Wirewound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002

50 Watt RH050 Series ±1%


The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Features and Benefits


• Mounts on chassis to utilize heat-sink effect

• Moulded construction for total environmental protection

• High Stability <0.05% Year

• Resistance Tolerance 1%

Note

Power rating is based on resistor mounted on a 300x300x1.5mm aluminium panel; unmounted rating is 20W @ 25°C. See manufacturer's data for more information regarding power ratings.

Related links