Vishay RH0252K000FE02, 2 kΩ 25 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 845-9784
- Mfr. Part No.:
- RH0252K000FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£9.08
(exc. VAT)
£10.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.08 |
| 10 - 24 | £7.26 |
| 25 - 49 | £6.82 |
| 50 - 99 | £5.90 |
| 100 + | £4.98 |
*price indicative
- RS Stock No.:
- 845-9784
- Mfr. Part No.:
- RH0252K000FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | RH | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series RH | ||
Package/Case Aluminium | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Related links
- Vishay RH05040K00FE02, 40 kΩ
- Vishay LPS0800H4R70JB
- Vishay �5 %
- Vishay
- Vishay RH0502K200FE05, 2.2 kΩ 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH05022R00FE05, 22 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RSO50373AR470KB01, 470 mΩ 1 kW Wirewound Chassis Mount Resistor ±10 %
- Vishay RSO50373A2R20JB01, 2.2 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
