TE Connectivity HSC3001R0J, 1 Ω 300 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£42.72

(exc. VAT)

£51.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 04 September 2026
  • Plus 20 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£42.72
5 - 9£39.74
10 +£36.32

*price indicative

Packaging Options:
RS Stock No.:
720-5592
Mfr. Part No.:
HSC3001R0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

Power Rating

300W

Series

HSC300

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

180mm

Overall Height

71.4mm

Overall Width

41mm

Standards/Approvals

MIL

300W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links