TE Connectivity HSC25047RJ, 47 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5561
- Mfr. Part No.:
- HSC25047RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£44.95
(exc. VAT)
£53.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 20 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £44.95 |
| 5 - 9 | £41.81 |
| 10 - 24 | £38.20 |
| 25 - 49 | £34.17 |
| 50 + | £31.01 |
*price indicative
- RS Stock No.:
- 720-5561
- Mfr. Part No.:
- HSC25047RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 250W | |
| Series | HSC250 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 163mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL | |
| Overall Height | 42mm | |
| Overall Width | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 250W | ||
Series HSC250 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 163mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL | ||
Overall Height 42mm | ||
Overall Width 73mm | ||
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity
- TE Connectivity HSA504K7J
- TE Connectivity HSA50R68J
- TE Connectivity �5 %
- TE Connectivity HCL165J4R7CX, 4.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2176740-6, 10 Ω 1 kW Thick Film Chassis Mount Resistor 10 %
- TE Connectivity BDS2A100330RK, 330 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity CJB1000J22RJ, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
