TE Connectivity, 1kΩ 200W Wire Wound Chassis Mount Resistor HSC2001K0J ±5%

Bulk discount available

Subtotal (1 unit)*

£32.94

(exc. VAT)

£39.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£32.94
5 - 9£30.63
10 - 24£28.00
25 - 49£25.03
50 +£22.73

*price indicative

Packaging Options:
RS Stock No.:
720-5498
Mfr. Part No.:
HSC2001K0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1kΩ

Power Rating

200W

Series

HSC200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Stud

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

COO (Country of Origin):
IN

200W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Related links