TE Connectivity HSC2001R0J, 1 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£34.29

(exc. VAT)

£41.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£34.29
5 - 9£31.89
10 - 24£29.83
25 - 39£28.46
40 +£25.71

*price indicative

Packaging Options:
RS Stock No.:
720-5491
Mfr. Part No.:
HSC2001R0J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

HSC200

Packaging

Loose Piece Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

+50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Stud

Overall Length

143mm

Overall Height

42mm

Standards/Approvals

EU REACH, EU ELV, China RoHS 2, EU RoHS

Overall Width

73mm

200W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links