TE Connectivity HSC200150RJ, 150 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£32.89

(exc. VAT)

£39.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£32.89
5 - 9£30.58
10 - 24£27.95
25 - 49£25.00
50 +£22.69

*price indicative

Packaging Options:
RS Stock No.:
720-5489
Distrelec Article No.:
303-46-129
Mfr. Part No.:
HSC200150RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150Ω

Product Type

Chassis Mount Resistor

Power Rating

200W

Series

HSC200

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±30 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Stud

Standards/Approvals

MIL

200W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links