TE Connectivity HSC20010RJ, 10 Ω 200 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£40.02

(exc. VAT)

£48.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 198 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£40.02
5 - 9£31.41
10 - 24£30.32
25 +£29.56

*price indicative

Packaging Options:
RS Stock No.:
720-5485
Mfr. Part No.:
HSC20010RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

10Ω

Power Rating

200W

Series

HSC200

Packaging

Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Stud

Overall Length

143mm

Standards/Approvals

RoHS

Overall Width

73mm

Overall Height

42mm

200W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links