TE Connectivity HSA501K0J, 1 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5325
- Mfr. Part No.:
- HSA501K0J
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-5325
- Mfr. Part No.:
- HSA501K0J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 1kΩ | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | +30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 30mm | |
| Overall Height | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 1kΩ | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient +30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 30mm | ||
Overall Height 17mm | ||
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
