TE Connectivity HSA504R7J, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£5.56

(exc. VAT)

£6.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 08 May 2026
  • Plus 200 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£5.56
10 - 24£5.17
25 - 49£4.73
50 - 99£4.22
100 +£3.83

*price indicative

Packaging Options:
RS Stock No.:
720-5215
Mfr. Part No.:
HSA504R7J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

4.7Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

HSA50

Package/Case

Aluminium

Packaging

Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

72.5mm

Standards/Approvals

MIL

Overall Height

17mm

Overall Width

30mm

50W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links