TE Connectivity HSA502R0J, 2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5202
- Mfr. Part No.:
- HSA502R0J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £5.44 |
| 25 - 49 | £5.07 |
| 50 - 99 | £4.63 |
| 100 - 249 | £4.14 |
| 250 + | £3.76 |
*price indicative
- RS Stock No.:
- 720-5202
- Mfr. Part No.:
- HSA502R0J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2Ω | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 128mm | |
| Overall Width | 45mm | |
| Standards/Approvals | MIL | |
| Overall Height | 58mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2Ω | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 128mm | ||
Overall Width 45mm | ||
Standards/Approvals MIL | ||
Overall Height 58mm | ||
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity
- TE Connectivity CJB650J6R8J, 6.8 Ω 650 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1047KJ, 47 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 100 W Thick Film Chassis Mount Resistor ±10 %
- TE Connectivity CJB315J100RJ, 100 Ω 315 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 82 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
