Vishay LPS0300H10R0JB, 10 Ω 300 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available

Subtotal (1 unit)*

£63.34

(exc. VAT)

£76.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 1£63.34
2 - 4£60.18
5 - 9£54.49
10 - 24£52.58
25 +£44.33

*price indicative

Packaging Options:
RS Stock No.:
684-2819
Distrelec Article No.:
301-91-618
Mfr. Part No.:
LPS0300H10R0JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

10Ω

Power Rating

300W

Series

LPS 300

Packaging

Box of 15 Units pieces

Package/Case

Planar

Temperature Coefficient

±300 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Overall Length

64.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Overall Height

25.8mm

Standards/Approvals

IEC 61000-4-5, NF-EN45545-2, UL 94 V-0, IEC 60115-1

Overall Width

34mm

Overall Diameter

20mm

LPS300 Series 300 W Thick Film Power Resistor


LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

Related links