TE Connectivity, 100Ω 50W Wire Wound Chassis Mount Resistor HSA50100RJ ±5%

Subtotal (1 box of 200 units)*

£944.60

(exc. VAT)

£1,133.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£4.723£944.60

*price indicative

RS Stock No.:
173-5489
Mfr. Part No.:
HSA50100RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Power Rating

50W

Series

HSA50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
CZ

50W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Related links