Vishay, 150 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 168-0060
- Mfr. Part No.:
- RH005150R0FE02
- Brand:
- Vishay
Bulk discount available
Subtotal (1 box of 100 units)*
£423.00
(exc. VAT)
£508.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | £4.23 | £423.00 |
| 200 + | £3.596 | £359.60 |
*price indicative
- RS Stock No.:
- 168-0060
- Mfr. Part No.:
- RH005150R0FE02
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 150Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 7.5W | |
| Series | RH005 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ANSI J-STD-002, MIL-PRF-18546 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 150Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 7.5W | ||
Series RH005 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ANSI J-STD-002, MIL-PRF-18546 | ||
5 Watt RH005 Series ±1%
The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
