Vishay, 47 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 168-0035
- Mfr. Part No.:
- RCH50S47R00JS06
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 25 units)*
£299.25
(exc. VAT)
£359.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | £11.97 | £299.25 |
| 50 + | £11.491 | £287.28 |
*price indicative
- RS Stock No.:
- 168-0035
- Mfr. Part No.:
- RCH50S47R00JS06
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 50W | |
| Series | RCH50 | |
| Package/Case | Planar | |
| Temperature Coefficient | +150 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Solder Tab | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 47.8mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 29.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 50W | ||
Series RCH50 | ||
Package/Case Planar | ||
Temperature Coefficient +150 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Solder Tab | ||
Minimum Operating Temperature -55°C | ||
Overall Length 47.8mm | ||
Maximum Operating Temperature 125°C | ||
Overall Height 29.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 15.5mm | ||
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
Related links
- Vishay RCH50S47R00JS06, 47 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 5 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 5.6 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S10001JS06, 10 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S22R00JS06, 22 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
