Vishay, 100 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 167-9984
- Mfr. Part No.:
- LPS0800H1000JB
- Brand:
- Vishay
Subtotal (1 box of 15 units)*
£1,510.65
(exc. VAT)
£1,812.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 + | £100.71 | £1,510.65 |
*price indicative
- RS Stock No.:
- 167-9984
- Mfr. Part No.:
- LPS0800H1000JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 800W | |
| Series | LPS 800 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 64.7mm | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL 94 V-0, IEC 61000-4-5, IEC 60115-1 | |
| Overall Height | 25.8mm | |
| Overall Width | 13.6mm | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 800W | ||
Series LPS 800 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 64.7mm | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL 94 V-0, IEC 61000-4-5, IEC 60115-1 | ||
Overall Height 25.8mm | ||
Overall Width 13.6mm | ||
Overall Diameter 20mm | ||
LPS800 Series 800 W Thick Film Power Resistor
LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
