Vishay, 22 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 167-8656
- Mfr. Part No.:
- RPS0500DH22R0JB
- Brand:
- Vishay
Subtotal (1 box of 15 units)*
£2,185.95
(exc. VAT)
£2,623.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 135 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 + | £145.73 | £2,185.95 |
*price indicative
- RS Stock No.:
- 167-8656
- Mfr. Part No.:
- RPS0500DH22R0JB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 22Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 500W | |
| Series | RPS-500 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 73mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | NF-EN45545-2 | |
| Overall Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 22Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 500W | ||
Series RPS-500 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 73mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals NF-EN45545-2 | ||
Overall Width 56mm | ||
500W Thick film non-inductive Power resistors - RPS500DH Series
Thick film non-inductive power resistors
Use with a heatsink to achieve high power rating of 500W at 70°C
Withstands severe Pulse overloads
Easy to install
Diagonal connections
Low thermal emission
