TE Connectivity, 3.3Ω 50W Wire Wound Chassis Mount Resistor HSA503R3J ±5%

Bulk discount available

Subtotal (1 box of 100 units)*

£452.90

(exc. VAT)

£543.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 - 400£4.529£452.90
500 +£4.403£440.30

*price indicative

RS Stock No.:
164-3070
Mfr. Part No.:
HSA503R3J
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.3Ω

Power Rating

50W

Series

HSA50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

50W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

Related links