TE Connectivity, 100Ω 150W Wire Wound Chassis Mount Resistor HSC150100RJ ±5%

Bulk discount available

Subtotal (1 box of 5 units)*

£76.58

(exc. VAT)

£91.895

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
5 - 20£15.316£76.58
25 - 45£14.244£71.22
50 +£13.478£67.39

*price indicative

RS Stock No.:
161-6197
Mfr. Part No.:
HSC150100RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Power Rating

150W

Series

HSC150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

150W Aluminium housed wirewound resistor, HSA Series


HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use

Related links