TE Connectivity, 22Ω 150W Wire Wound Chassis Mount Resistor HSC15022RJ ±5%
- RS Stock No.:
- 161-3912
- Mfr. Part No.:
- HSC15022RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 5 units)*
£60.51
(exc. VAT)
£72.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
5 - 20 | £12.102 | £60.51 |
25 - 95 | £11.618 | £58.09 |
100 - 245 | £11.012 | £55.06 |
250 - 495 | £10.166 | £50.83 |
500 + | £9.44 | £47.20 |
*price indicative
- RS Stock No.:
- 161-3912
- Mfr. Part No.:
- HSC15022RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 22Ω | |
Power Rating | 150W | |
Series | HSC150 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 22Ω | ||
Power Rating 150W | ||
Series HSC150 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- COO (Country of Origin):
- IN
150W Aluminium housed wirewound resistor, HSA Series
HS Series Wattage Range is 5 Watts to 300 Watts
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Versatile product and custom design available
Low resistance, low inductance and higher voltage
Applications in Braking Resistor; Balancing Resistor; Capacitor Charging & Discharging; Crowbar; Filter and Electrical Machinery general use
Related links
- TE Connectivity, 22Ω 150W Wire Wound Chassis Mount Resistor HSC15022RJ ±5%
- RS PRO, 4.7Ω 150W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 1Ω 150W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 2.2Ω 150W Wire Wound Chassis Mount Resistor HSC1502R2J ±5%
- TE Connectivity, 47Ω 150W Wire Wound Chassis Mount Resistor HSC15047RJ ±5%
- RS PRO, 3.3Ω 150W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 470Ω 150W Wire Wound Chassis Mount Resistor HSC150470RJ ±5%
- Arcol, 2.2Ω 150W Wire Wound Chassis Mount Resistor HS150 2R2 J ±5%