Single bi-directional TBU 400V 200mA

Stock information currently inaccessible
RS Stock No.:
177-5415
Mfr. Part No.:
TBU-CA040-200-WH
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

DFN

Pin Count

2

Mounting Type

Surface Mount

Dimensions

6.5 x 4 x 0.85mm

Length

6.5mm

Width

4mm

Height

0.85mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Approvals

UL