CSTCE10M0G55Z-R0, Ceramic Resonator, 10MHz Shear 33pF, 3-Pin SMD, 3.2 x 1.3 x 0.7mm
- RS Stock No.:
- 811-9777
- Mfr. Part No.:
- CSTCE10M0G55Z-R0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 811-9777
- Mfr. Part No.:
- CSTCE10M0G55Z-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 10MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 33pF | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 3 | |
| Dimensions | 3.2 x 1.3 x 0.7mm | |
| Height | 0.7mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 10MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Shear | ||
Load Capacitance 33pF | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 3 | ||
Dimensions 3.2 x 1.3 x 0.7mm | ||
Height 0.7mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Width 1.3mm | ||
Minimum Operating Temperature -40°C | ||
