CSTLS4M00G53-B0 , Ceramic Resonator, 4MHz Shear 15pF, 3-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
721-4893
Mfr. Part No.:
CSTLS4M00G53-B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

30Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2

Mounting Type

Through Hole

Pin Count

3

Length

8mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

3mm

COO (Country of Origin):
JP
The Murata CSTLS_G series 4MHz ceramic resonator. It is suitable for clock oscillators in a broad range of microprocessors. The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting and cost reduction.

Oscillation circuits do not require external load capacitors. There is some variation in built-in capacitance values applicable to various IC
Stable over a wide temperature range
Compact, lightweight and exhibit superior shock resistance performance
Enable the design of oscillator circuits requiring no adjustment
Cost-effective and reliable availability