CSTCR5M00G53-R0 , Ceramic Resonator, 5MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-4859
Mfr. Part No.:
CSTCR5M00G53-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

5MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

60Ω

Frequency Ageing

±0.1%/Year

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-20°C

Width

2mm

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy