CSTCE16M0V53A-R0 , Ceramic Resonator, 16MHz Fundamental 15pF, 3-Pin Cap Chip, 3.2 x 1.3 x 0.9mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-4818
Mfr. Part No.:
CSTCE16M0V53A-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

16MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

15pF

Resonance Resistance

40Ω

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Package Type

Cap Chip

Pin Count

3

Dimensions

3.2 x 1.3 x 0.9mm

Height

0.9mm

Length

3.2mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

1.3mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy