Murata Ceramic Resonator, 4 MHz Shear 39 pF, 3-Pin 1.15 mm 2mm, 4.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.83

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 01 June 2026
  • Plus 90 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.183£1.83
50 - 90£0.155£1.55
100 - 490£0.137£1.37
500 - 1990£0.119£1.19
2000 +£0.11£1.10

*price indicative

RS Stock No.:
624-0614
Mfr. Part No.:
CSTCR4M00G55Z-R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

4MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Mode of Oscillation

Shear

Packaging

Bulk

Load Capacitance

39pF

Resonance Resistance

60Ω

Frequency Ageing

±0.2 %

Frequency Stability

±0.2 %

Mount Type

Surface

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

CSTLS

Standards/Approvals

RoHS, REACH

Height

1.15mm

Length

4.5mm

Width

2mm

Automotive Standard

No

CSTCR


No adjustment necessary for oscillation circuits

Integral load capacitors

Wide selection of frequencies available

The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.

CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.

Resonators - SMT


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy