CSTLS7M37G53B0, Ceramic Resonator, 7.37MHz Fundamental 15pF, 3-Pin, 8 x 3 x 5.5mm

Stock information currently inaccessible
RS Stock No.:
526-6104
Mfr. Part No.:
CSTLS7M37G53B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

15pF

Resonance Resistance

30Ω

Frequency Ageing

±0.2%/Year

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

80°C

Width

3mm

Minimum Operating Temperature

-20°C