Murata CSTNE8M00G52Z000R0 Ceramic Resonator, 8 MHz 10 pF, 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 90£0.322£3.22
100 - 490£0.274£2.74
500 - 990£0.233£2.33
1000 +£0.201£2.01

*price indicative

Packaging Options:
RS Stock No.:
276-3701
Mfr. Part No.:
CSTNE8M00G52Z000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

8MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Load Capacitance

10pF

Packaging

Tape

Resonance Resistance

40Ω

Frequency Ageing

±0.1 %

Frequency Stability

±0.2 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Width

1.3mm

Series

CSTNE_G

Standards/Approvals

RoHS

Length

3.2mm

Height

0.7mm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Related links