Murata CSTNE8M00G520000R0 Ceramic Resonator, 8 MHz 10 pF, 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£3.22

(exc. VAT)

£3.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,910 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.322£3.22
100 - 490£0.273£2.73
500 - 990£0.233£2.33
1000 +£0.202£2.02

*price indicative

Packaging Options:
RS Stock No.:
276-3697
Mfr. Part No.:
CSTNE8M00G520000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Resonance Frequency

8MHz

Frequency Tolerance

±0.5 %

Packaging

Tape

Load Capacitance

10pF

Resonance Resistance

40Ω

Frequency Ageing

±0.1 %

Frequency Stability

±0.2 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.2mm

Width

1.3mm

Standards/Approvals

RoHS

Series

CSTNE_G

Height

0.7mm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy