Murata Ceramic Resonator, 20 MHz 15 pF, 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- RS Stock No.:
- 276-3695P
- Mfr. Part No.:
- CSTNE20M0VH3C000R0
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£27.30
(exc. VAT)
£32.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 490 | £0.273 |
| 500 - 990 | £0.232 |
| 1000 + | £0.202 |
*price indicative
- RS Stock No.:
- 276-3695P
- Mfr. Part No.:
- CSTNE20M0VH3C000R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 20MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.07 % | |
| Packaging | Tape | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.07 % | |
| Frequency Stability | ±0.13 % | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Series | CSTNE_VH3C | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS | |
| Height | 0.9mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 20MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.07 % | ||
Packaging Tape | ||
Load Capacitance 15pF | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.07 % | ||
Frequency Stability ±0.13 % | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Series CSTNE_VH3C | ||
Width 1.3mm | ||
Standards/Approvals RoHS | ||
Height 0.9mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
