Murata Ceramic Resonator, 20 MHz 15 pF, 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£22.20

(exc. VAT)

£26.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 490£0.222
500 - 990£0.187
1000 +£0.15

*price indicative

Packaging Options:
RS Stock No.:
276-3693P
Mfr. Part No.:
CSTNE20M0V530000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Resonance Frequency

20MHz

Frequency Tolerance

±0.5 %

Packaging

Tape

Load Capacitance

15pF

Resonance Resistance

40Ω

Frequency Ageing

±0.2 %

Frequency Stability

±0.3 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Height

0.9mm

Series

CSTNE_V

Width

1.3mm

Standards/Approvals

RoHS

Length

3.2mm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Related links