Murata CSTCR4M00G55B-R0 Ceramic Resonator, 4 MHz 39 pF, 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- RS Stock No.:
- 276-3669P
- Mfr. Part No.:
- CSTCR4M00G55B-R0
- Brand:
- Murata
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£25.90
(exc. VAT)
£31.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,090 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 490 | £0.259 |
| 500 - 990 | £0.216 |
| 1000 + | £0.179 |
*price indicative
- RS Stock No.:
- 276-3669P
- Mfr. Part No.:
- CSTCR4M00G55B-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±0.5 % | |
| Load Capacitance | 39pF | |
| Packaging | Tape | |
| Resonance Resistance | 60Ω | |
| Frequency Ageing | ±0.05 % | |
| Frequency Stability | ±0.15 % | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.15mm | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | CSTCR_G_B | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±0.5 % | ||
Load Capacitance 39pF | ||
Packaging Tape | ||
Resonance Resistance 60Ω | ||
Frequency Ageing ±0.05 % | ||
Frequency Stability ±0.15 % | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Height 1.15mm | ||
Length 4.5mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series CSTCR_G_B | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
Related links
- Murata CSTCR4M00G55B-R0 Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M00G55Z-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M00G55-R0 Ceramic Resonator 3-Pin Plastic Taping 1.15 mm 2mm, 4.5 mm
- Murata CSTCR4M00G53-R0 Ceramic Resonator 3-Pin Surface Mount 1.15 mm 2mm, 4.5 mm
- Murata CSTCR7M37G53-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Murata CSTCR6M00G53-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Murata CSTCR7M37G55-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
