Murata Ceramic Resonator, 8 MHz 33 pF, 3-Pin Surface Mount 2mm, 3.2 mm
- RS Stock No.:
- 216-6072
- Mfr. Part No.:
- CSTNE8M00GH5L000R0
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£411.00
(exc. VAT)
£492.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | £0.137 | £411.00 |
| 9000 + | £0.133 | £399.00 |
*price indicative
- RS Stock No.:
- 216-6072
- Mfr. Part No.:
- CSTNE8M00GH5L000R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 8MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.07 % | |
| Packaging | Tape & Reel | |
| Load Capacitance | 33pF | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.07 % | |
| Frequency Stability | ±0.2 % | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CSTNE_GH5L | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 8MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.07 % | ||
Packaging Tape & Reel | ||
Load Capacitance 33pF | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.07 % | ||
Frequency Stability ±0.2 % | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CSTNE_GH5L | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata CSTNE_GH5L series 8 MHz ceramic resonator. This ceramic resonator used for time base oscillator in a microcomputer.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Related links
- Murata CSTNE8M00GH5L000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata CSTNE16M0VH3L000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata CSTNE16M0VH3C000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Abracon AWSCR-8.00CELA-C33-T3 Ceramic Resonator 3-Pin 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-8.00CELB-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
