Murata CSTNE8M00GH5C000R0 Ceramic Resonator, 8 MHz 33 pF, 3-Pin Surface Mount 2mm, 3.2 mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
216-6071
Distrelec Article No.:
304-32-218
Mfr. Part No.:
CSTNE8M00GH5C000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Resonance Frequency

8MHz

Frequency Tolerance

±0.07 %

Load Capacitance

33pF

Packaging

Tape & Reel

Resonance Resistance

40Ω

Frequency Ageing

±0.07 %

Frequency Stability

±0.2 %

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Length

3.2mm

Series

CSTNE_GH5C

Width

2mm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata CSTNE_GH5C series 8 MHz ceramic resonator. This ceramic resonator used for time base oscillator in a microcomputer for automotive application.

High accuracy resonators whose total tolerance is available for less than +-3,000ppm

High reliability and available for a wide temperature range

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy