Murata CSTNE8M00G550000R0 Ceramic Resonator 33 pF, 3-Pin
- RS Stock No.:
- 216-6064
- Distrelec Article No.:
- 304-39-700
- Mfr. Part No.:
- CSTNE8M00G550000R0
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 20 units)*
£3.26
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 60 unit(s) shipping from 25 May 2026
- Plus 3,000 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | £0.163 | £3.26 |
| 100 - 480 | £0.15 | £3.00 |
| 500 - 980 | £0.144 | £2.88 |
| 1000 - 1980 | £0.137 | £2.74 |
| 2000 + | £0.131 | £2.62 |
*price indicative
- RS Stock No.:
- 216-6064
- Distrelec Article No.:
- 304-39-700
- Mfr. Part No.:
- CSTNE8M00G550000R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.5 % | |
| Load Capacitance | 33pF | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.07 % | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | CSTLS_G | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.5 % | ||
Load Capacitance 33pF | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.07 % | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series CSTLS_G | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata CSTNE_G series 8 MHz ceramic resonator. This ceramic resonator is used for time base oscillator in a microcomputer.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Related links
- Murata Ceramic Resonator 33 pF, 3-Pin
- Murata CSTNE8M00G55Z000R0 Ceramic Resonator 33 pF 3.2 mm
- Murata Ceramic Resonator 33 pF 3.2 mm
- Murata CSTNE8M00G55A000R0 Ceramic Resonator 33 pF 3.2 mm
- Murata CSTNE12M0GH5L000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata CSTNE12M0G550000R0 Ceramic Resonator 3-Pin Surface Mount 3.2mm, 3.2 mm
- Murata CSTNE10M0G550000R0 Ceramic Resonator 3-Pin Surface Mount 3.2mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 3.2mm, 3.2 mm
