Murata Ceramic Resonator, 10 MHz 33 pF, 3-Pin Surface Mount 3.2mm, 3.2 mm

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£16.60

(exc. VAT)

£19.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
100 - 480£0.166
500 - 980£0.159
1000 - 1980£0.151
2000 +£0.145

*price indicative

Packaging Options:
RS Stock No.:
216-6052P
Mfr. Part No.:
CSTNE10M0G550000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

10MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Load Capacitance

33pF

Packaging

Tape & Reel

Resonance Resistance

40Ω

Frequency Ageing

±0.1 %

Frequency Stability

±0.2 %

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.2mm

Width

3.2mm

Standards/Approvals

RoHS, REACH

Series

CSTLS_G

Automotive Standard

No

COO (Country of Origin):
JP
The Murata CSTNE_G series 10MHz ceramic resonator. The high-density mounting is made possible by the small package and the elimination of the need for an external load capacitor.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Related links