CSTLS4M00G53-B0, Ceramic Resonator 15pF, 3-Pin Flat, 9 x 6mm
- RS Stock No.:
- 216-6049
- Mfr. Part No.:
- CSTLS4M00G53-B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-6049
- Mfr. Part No.:
- CSTLS4M00G53-B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Frequency Tolerance | ±0.50% | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 30Ω | |
| Package Type | Flat | |
| Pin Count | 3 | |
| Dimensions | 9 x 6mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Frequency Tolerance ±0.50% | ||
Load Capacitance 15pF | ||
Resonance Resistance 30Ω | ||
Package Type Flat | ||
Pin Count 3 | ||
Dimensions 9 x 6mm | ||
- COO (Country of Origin):
- CN
The Murata CSTLS_G series 4MHz ceramic resonator. It is suitable for clock oscillators in a broad range of microprocessors. The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting and cost reduction.
Oscillation circuits do not require external load capacitors. There is some variation in built-in capacitance values applicable to various IC
Stable over a wide temperature range
Compact, lightweight and exhibit superior shock resistance performance
Enable the design of oscillator circuits requiring no adjustment
Cost-effective and reliable availability
Stable over a wide temperature range
Compact, lightweight and exhibit superior shock resistance performance
Enable the design of oscillator circuits requiring no adjustment
Cost-effective and reliable availability
