CSTLS8M00G53Z-B0, Ceramic Resonator, 8MHz Shear 15pF, 3-Pin, 8 x 3 x 5.5mm

Stock information currently inaccessible
RS Stock No.:
167-4950
Mfr. Part No.:
CSTLS8M00G53Z-B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

8MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Width

3mm

CST Series


Built-in load capacitors

Resonators


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy