Murata Ceramic Resonator, 4 MHz Shear 39 pF, 3-Pin 1.2 mm 2mm, 4.5 mm
- RS Stock No.:
- 167-4863
- Mfr. Part No.:
- CSTCR4M00G53Z-R0
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£201.00
(exc. VAT)
£240.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.067 | £201.00 |
| 6000 + | £0.057 | £171.00 |
*price indicative
- RS Stock No.:
- 167-4863
- Mfr. Part No.:
- CSTCR4M00G53Z-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±0.5 % | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 39pF | |
| Packaging | Bulk | |
| Resonance Resistance | 60Ω | |
| Frequency Ageing | ±0.2 % | |
| Frequency Stability | ±0.2 % | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.2mm | |
| Series | CSTLS | |
| Length | 4.5mm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±0.5 % | ||
Mode of Oscillation Shear | ||
Load Capacitance 39pF | ||
Packaging Bulk | ||
Resonance Resistance 60Ω | ||
Frequency Ageing ±0.2 % | ||
Frequency Stability ±0.2 % | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, REACH | ||
Height 1.2mm | ||
Series CSTLS | ||
Length 4.5mm | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
CSTCR
No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available
The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.
Resonators - SMT
Related links
- Murata CSTCR4M00G53Z-R0 Ceramic Resonator 3-Pin 1.2 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin 1.2 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin Plastic Taping 1.15 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Murata Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
- Murata CSTCR6M00G53Z-R0 Ceramic Resonator 3-Pin 1.2 mm 2mm, 4.5 mm
- Murata CSTCR4M00G55Z-R0 Ceramic Resonator 3-Pin 1.15 mm 2mm, 4.5 mm
