CSTLS4M00G53-B0, Ceramic Resonator, 4MHz Shear 15pF, 3-Pin CSTLS, 8 x 3 x 5.5mm
- RS Stock No.:
- 166-9707
- Mfr. Part No.:
- CSTLS4M00G53-B0
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 166-9707
- Mfr. Part No.:
- CSTLS4M00G53-B0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 4MHz | |
| Frequency Tolerance | ±0.5% | |
| Mode of Oscillation | Shear | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 30Ω | |
| Mounting Type | Through Hole | |
| Package Type | CSTLS | |
| Pin Count | 3 | |
| Dimensions | 8 x 3 x 5.5mm | |
| Height | 5.5mm | |
| Length | 8mm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 4MHz | ||
Frequency Tolerance ±0.5% | ||
Mode of Oscillation Shear | ||
Load Capacitance 15pF | ||
Resonance Resistance 30Ω | ||
Mounting Type Through Hole | ||
Package Type CSTLS | ||
Pin Count 3 | ||
Dimensions 8 x 3 x 5.5mm | ||
Height 5.5mm | ||
Length 8mm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Width 3mm | ||
- COO (Country of Origin):
- JP
The Murata CSTLS_G series 4MHz ceramic resonator. It is suitable for clock oscillators in a broad range of microprocessors. The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high-density mounting and cost reduction.
Oscillation circuits do not require external load capacitors. There is some variation in built-in capacitance values applicable to various IC
Stable over a wide temperature range
Compact, lightweight and exhibit superior shock resistance performance
Enable the design of oscillator circuits requiring no adjustment
Cost-effective and reliable availability
Stable over a wide temperature range
Compact, lightweight and exhibit superior shock resistance performance
Enable the design of oscillator circuits requiring no adjustment
Cost-effective and reliable availability
