Murata Ceramic Resonator, 16 MHz 3 Rd Overtone 15 pF, 3-Pin Bulk 6.5 mm 3.5mm, 5.5 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-8016
Mfr. Part No.:
CSTLS16M0X53-B0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Resonance Frequency

16MHz

Frequency Tolerance

±0.5 %

Mode of Oscillation

3 Rd Overtone

Load Capacitance

15pF

Packaging

Bulk

Resonance Resistance

50Ω

Frequency Ageing

±0.2 %

Frequency Stability

±0.2 %

Mount Type

Through Hole

Package Type

Bulk

Pin Count

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Length

5.5mm

Height

6.5mm

Series

CSTLS

Standards/Approvals

RoHS, REACH

Width

3.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Murata CSTLS Ceramic Resonators


CSTLS ceramic resonators are part of the CERALOCK® range from Murata. CSTLS are leaded, and have a standard frequency tolerance for industrial and consumer applications. These ceramic resonators have built in load capacitors, making them Ideal for oscillation circuits that do not require external load capacitors. This allows for high density mounting while contributing to cost reduction.

Built-in capacitance

Cost effective

Reliable

Stable over a wide temperature range

Lightweight and Compact

Shock resistant

Product Application Information


Suitable applications for these ceramic resonators include clock oscillators for microcomputers and microprocessors, automated office equipment, remote control units and DTMF generators.

Resonators


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy